Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex SA160DPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex SA160DPA technical specifications.
| Interface | PWM, Analog |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Output Current per Channel | 14A |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apex SA160DPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.