Sign in to ask questions about the Apex SA50CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex SA50CE technical specifications.
| Package/Case | TO-3-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| RoHS | Not Compliant |
Download the complete datasheet for Apex SA50CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
