The VRE302CS is a series voltage reference from Apex, packaged in a surface mount SMD/SMT package. It operates over a temperature range of 0°C to 70°C and has a fixed output voltage of 2.5V. The device draws an operating supply current of 7mA and can source an output current of up to 10mA. Available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Apex VRE302CS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |