The VRE302JD is a series reference voltage IC with a fixed output voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 7mA. The device is packaged in a DIP package and is suitable for through hole mounting. The VRE302JD is RoHS compliant and suitable for use in a variety of applications.
Apex VRE302JD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE302JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.