The VRE302JS is a 2.5V fixed voltage reference from Apex, featuring an output current of 10mA. It operates over a temperature range of -40°C to 85°C and has a supply current of 7mA. The device is packaged in a surface mount SMD/SMT package and is compliant with RoHS regulations. It is available in rail or tube packaging.
Apex VRE302JS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE302JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.