The VRE305AS is a 5V fixed voltage reference from Apex, operating within a temperature range of 0°C to 70°C. It features an output current of 10mA and a tolerance of 0.01%. The device is packaged in a surface mount SMD/SMT package and is compliant with RoHS regulations. The VRE305AS is suitable for use in a variety of applications requiring a stable voltage reference.
Apex VRE305AS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE305AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.