Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8, SMT-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apex VRE305CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apex VRE305CS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE305CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.