The VRE305JS is a fixed voltage reference from Apex with a minimum output voltage of 5V. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 7mA. The device is packaged in a surface mount configuration and is available in rail or tube packaging. The VRE305JS is a series type reference with a tolerance of 0.01%.
Checking distributor stock and pricing after the page loads.
Apex VRE305JS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.01% |
| RoHS | Compliant |