The VRE305KS is a fixed voltage reference from Apex, packaged in SMD/SMT form. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 7mA. The output voltage is fixed at 5V with a tolerance of 0.02%. This voltage reference is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Apex VRE305KS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |