The VRE305LS is a surface mount voltage reference from Apex with a fixed output voltage of 5V and a tolerance of 0.02%. It operates over a temperature range of -40°C to 85°C and consumes 7mA of supply current. The device is packaged in an SMT-8 package and is RoHS compliant.
Apex VRE305LS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE305LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.