The VRE310BS is a fixed voltage reference from Apex, operating within a temperature range of 0°C to 70°C. It has a maximum operating supply current of 7mA and an output current of 10mA. The device is packaged in a rail/Tube format and features a series reference type. It is designed for surface mount applications and is available in SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Apex VRE310BS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |