The VRE310CS is a surface mount voltage reference from Apex with a fixed output voltage of 10V and a tolerance of 0.02%. It operates within a temperature range of 0°C to 70°C and has an operating supply current of 7mA. The device is available in a SMD/SMT package and is packaged in rail or tube format.
Checking distributor stock and pricing after the page loads.
Apex VRE310CS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| Tolerance | 0.02% |
| RoHS | Compliant |