The VRE310JD is a series voltage reference from Apex, packaged in a DIP with through hole mounting. It operates over a temperature range of -40°C to 85°C and has a fixed output voltage of 10V with a tolerance of 0.01%. The device draws 7mA of operating supply current and can source 10mA of output current. The VRE310JD is RoHS compliant and available in rail/Tube packaging.
Apex VRE310JD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE310JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.