The VRE310JS is a fixed voltage reference from Apex with a minimum output voltage of 10V and an output current of 10mA. It operates from a surface mount package over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in rail or tube packaging.
Apex VRE310JS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE310JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.