The VRE410BS is a fixed voltage reference from Apex, operating over a temperature range of 0°C to 70°C. It has a minimum output voltage of 10V and an output current of 10mA. The device is packaged in a surface mount package and is RoHS compliant. The operating supply current is 7mA. The VRE410BS is a series type voltage reference.
Apex VRE410BS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE410BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.