
The VRE410JS is a 10V fixed voltage reference from Apex, with an operating temperature range of -40°C to 85°C. It has a maximum output current of 10mA and an operating supply current of 7mA. The device is packaged in a surface mount package and is RoHS compliant. The VRE410JS is a series type voltage reference, suitable for use in a variety of applications.
Apex VRE410JS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.02% |
| RoHS | Compliant |
Download the complete datasheet for Apex VRE410JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.