This 68nH inductor features a ceramic core and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in tape and reel. It has a self-resonant frequency of 1.7GHz and is tested at 200MHz.
API Delevan 0603-68NJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 340mR |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.7GHz |
| Series | 603 |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 0603-68NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.