
Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ceramic core and operates within a temperature range of -40°C to 125°C. It offers a current rating of 700mA, a DC resistance of 130mR, and a Q factor of 31 at 250MHz. The inductor is packaged in a 0603 SMD/SMT case, supplied on tape and reel, and is RoHS compliant.
API Delevan 0603R-10NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.14mm |
| Height | 1.02mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 10nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0603R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.045inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0603R-10NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
