This surface mount fixed inductor features a ceramic core material and a nonstandard package case. It has a DC resistance of 510 milliohms and an inductance of 120 nanohenries. The inductor is rated for operation between -40°C and 125°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 510mR |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.1GHz |
| Series | 805 |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |