API Delevan 0805-222J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 0805-222J to view detailed technical specifications.
No datasheet is available for this part.