Inductor RF Unshielded Wirewound 0.068uH 5% 200MHz 60Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
API Delevan 0805-68NJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 380mR |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.45GHz |
| Series | 805 |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 0805-68NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.