The API Delevan 0805-8N2K is a surface mount fixed inductor with a nonstandard package and ceramic core material. It has a DC resistance of 120 milliohms and an inductance of 8.2 nanohenries. The inductor operates over a temperature range of -40°C to 125°C and is not RoHS compliant. It is available on tape and reel and has a self resonant frequency of 4.7 GHz.
API Delevan 0805-8N2K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| DC Resistance (DCR) | 120mR |
| Inductance | 8.2nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.7GHz |
| Series | 805 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 0805-8N2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.