Inductor RF Unshielded Wirewound 1uH 2% 50MHz 20Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 T/R
API Delevan 0805R-102G technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 170mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 1uH |
| Length | 0.09inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | 0805R |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0805R-102G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.