Surface mount wirewound fixed inductor with 24nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, unshielded construction, and a Q factor of 50 at 250MHz. Rated for 0.5A maximum DC current with a DC resistance of 220mR. Operates within a temperature range of -40°C to 125°C and is packaged in tape and reel.
Sign in to ask questions about the API Delevan 0805R-24NK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 0805R-24NK technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 24nH |
| Length | 0.09inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0805R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0805R-24NK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.