
Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component operates with a 500mA current rating and a DC resistance of 250mΩ. It boasts a Q factor of 55 at 250MHz and a self-resonant frequency of 2.5GHz, housed in a compact 0805 package. The ceramic core ensures reliable performance across an operating temperature range of -40°C to 125°C.
API Delevan 0805R-27NJ technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 27nH |
| Length | 0.09inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | 0805R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.068inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0805R-27NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.