Surface mount wirewound fixed inductor with 0.68µH inductance and 10% tolerance. Features a ceramic core, unshielded construction, and a 23 Q-factor at 25MHz. Rated for 0.19A maximum DC current with 2.2Ω DC resistance. Operates within a -40°C to 125°C temperature range and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ceramic |
| Current Rating | 190mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.73mm |
| Height | 1.52mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 680nH |
| Length | 0.09inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 0805R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.068inch |
| RoHS | Compliant |