Through-hole fixed inductor featuring 100nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and operates within a temperature range of -55°C to 125°C. It offers a maximum DC current of 895mA, a DC resistance of 130mΩ, and a Q factor of 35 at 25MHz. The axial package includes leads with a length of 38.1mm, and the component has a self-resonant frequency of 680MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 130mR |
| Diameter | 1.98mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 895mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 680MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.006702oz |
| RoHS | Not CompliantNo |