
The 819 Series Fixed Inductor is a through-hole component with a phenolic core material. It has a maximum DC current rating of 645mA and a self-resonant frequency of 500MHz. The inductor is available in an axial package with a diameter of 1.98mm and a length of 5.08mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 250mR |
| Diameter | 1.98mm |
| Inductance | 220nH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 645mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |