The API Delevan 0819-18H is a fixed inductor with a ferrite core and axial package. It has a maximum DC current rating of 510mA and operates over a temperature range of -55°C to 105°C. The inductor has a self-resonant frequency of 250MHz and a Q factor of 40. It is available in a through-hole package and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Diameter | 1.98mm |
| Inductance | 560nH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |