
This fixed inductor features a ferrite core material and a self-resonant frequency of 200MHz. It has a Q factor of 40 and a DC resistance of 220mR. The inductor is rated for a maximum DC current of 465mA and can operate within a temperature range of -55°C to 105°C. It is available in an axial package with a diameter of 1.98mm and a length of 5.08mm, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Diameter | 1.98mm |
| Inductance | 820nH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 465mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |