
This fixed inductor from API Delevan is a through-hole component with a ferrite core and axial lead style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a self-resonant frequency of 190MHz and a Q factor of 40. It is not radiation hardened and is not RoHS compliant.
API Delevan 0819-24K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Diameter | 1.98mm |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 435mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 190MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-24K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.