This fixed inductor from API Delevan features a ferrite core and axial leads. It has a maximum DC current rating of 290mA and a self-resonant frequency of 135MHz. The inductor is designed for through-hole mounting and is available in a tape and reel packaging. It operates over a temperature range of -55°C to 105°C and has a Q factor of 40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-30G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 560mR |
| Diameter | 1.98mm |
| Inductance | 1.8uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 135MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-30G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.