
Through-hole fixed inductor featuring 2.2µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates with a maximum DC current of 257mA. Key specifications include a DC resistance of 720mΩ, a Q factor of 45 at 7.9MHz, and a self-resonant frequency of 130MHz. The axial package measures 5.08mm in length and 1.98mm in diameter, with 38.1mm leads, and operates within a temperature range of -55°C to 105°C.
API Delevan 0819-32K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 720mR |
| Diameter | 1.98mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 257mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 130MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.00776oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-32K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
