
The API Delevan 0819-36J is a through-hole ferrite inductor with a 3.3uH inductance value and 1.2 ohms of DC resistance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is packaged in a tape and reel configuration and is available in an axial lead style. It is not radiation hardened and is not RoHS compliant.
API Delevan 0819-36J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Diameter | 1.98mm |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 198mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-36J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.