
The API Delevan 0819-44H is a through-hole fixed inductor with a ferrite core and axial leads. It has a nominal inductance of 6.8uH and a DC resistance of 3.2 ohms. The inductor is rated for a maximum DC current of 122mA and can operate over a temperature range of -55°C to 105°C. It is available in a tape and reel packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-44H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Diameter | 1.98mm |
| Inductance | 6.8uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 122mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 69MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-44H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
