
This through-hole ferrite inductor features a 6.8uH inductance value and a DC resistance of 3.2 ohms. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in an axial package with a diameter of 1.98mm and a length of 5.08mm. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Diameter | 1.98mm |
| Inductance | 6.8uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 122mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 69MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |