Inductor RF Molded/Unshielded Wirewound 8.2uH 1% 7.9MHz 45Q-Factor Iron 0.104A 4.4Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.4R |
| Diameter | 1.98mm |
| Inductance | 8.2uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 104mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 52MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
