
The 0819-46G is a fixed inductor from API Delevan with a core material of ferrite and a package style of axial. It has a DC resistance of 4.4 ohms and an inductance of 8.2 microhenries. The inductor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.4R |
| Diameter | 1.98mm |
| Inductance | 8.2uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 104mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 52MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |