The API Delevan 0819-62F is a fixed inductor with a core material of ferrite and a self-resonant frequency of 13.5MHz. It has a maximum DC current rating of 83.5mA and a maximum operating temperature of 105°C. The inductor is packaged in a tape and reel format and is available in an axial package with a diameter of 1.98mm and a length of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-62F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.8R |
| Diameter | 1.98mm |
| Inductance | 39uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 83.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 13.5MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-62F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.