The API Delevan 0819-70H is a ferrite inductor with a DC resistance of 16 ohms and an inductance of 82 microhenries. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is packaged in a through-hole axial configuration and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the API Delevan 0819-70H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 0819-70H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16R |
| Diameter | 1.98mm |
| Inductance | 82uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 54.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-70H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.