
This 1.98mm axial inductor features a ferrite core with a maximum DC current of 49mA and a self-resonant frequency of 7.5MHz. It has a Q factor of 35 and is available in a through-hole package with a tolerance of 5%. The inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20R |
| Diameter | 1.98mm |
| Inductance | 180uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 49mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.5MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |