This through-hole fixed inductor features a ferrite core material and a maximum operating temperature of 105°C. It has a maximum DC current rating of 34mA and a self-resonant frequency of 6.2MHz. The inductor is packaged in tape and reel and has a lead length of 38.1mm. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40.5R |
| Diameter | 1.98mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 34mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.2MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |