Through-hole fixed inductor featuring a 1mH inductance with a 10% tolerance, designed for RF applications. This wirewound, unshielded component utilizes a ferrite core and operates within a -55°C to 105°C temperature range. It offers a DC resistance of 79 Ohms and a maximum DC current rating of 24.5mA, with a Q factor of 35 at a test frequency of 790kHz. The inductor has an axial lead style and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0819-96K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 79R |
| Diameter | 1.98mm |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.2inch |
| Max DC Current | 24.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.3MHz |
| Series | 819 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0819-96K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.