Inductor RF Molded/Unshielded Wirewound 220nH 3% 25MHz 30Q-Factor Phenolic 645mA 250mOhm DCR AXL T/R
Sign in to ask questions about the API Delevan 0819R-08H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 0819R-08H technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 250mR |
| Diameter | 1.98mm |
| Inductance | 220nH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 645mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | 0819R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0819R-08H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.