This through-hole axial inductor features a ferrite core material and a maximum operating temperature of 105°C. It has a DC resistance of 3.2 ohms and an inductance of 6.8 microhenries. The inductor is unshielded and has a Q factor of 55. It is available in a tape and reel packaging and is compliant with RoHS regulations.
API Delevan 0819R-44F technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.2R |
| Diameter | 1.98mm |
| Inductance | 6.8uH |
| Lead/Base Style | Axial |
| Length | 5.08mm |
| Max DC Current | 122mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 69MHz |
| Series | 0819R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.