
This ferrite axial inductor features a DC resistance of 300mR and an inductance of 1uH. It has a diameter of 2.41mm and a length of 6.35mm. The inductor is designed for through hole mounting and is shielded. It operates within a temperature range of -55°C to 105°C. The inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0925-102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Diameter | 2.41mm |
| Inductance | 1uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 385mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 37 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 385mA |
| Self Resonant Frequency | 150MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
