
Through-hole fixed inductor featuring 100µH inductance with a 10% tolerance. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 40 at 2.5MHz. Maximum DC current is 51mA, with a DC resistance of 16.8Ω. Operating temperature range is -55°C to 105°C, with axial termination and a length of 6.35mm.
API Delevan 0925-104K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.8R |
| Diameter | 2.41mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 51mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 51mA |
| Self Resonant Frequency | 10.5MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.