
Shielded, molded wirewound fixed inductor with 120nH inductance and 10% tolerance. Features a Q factor of 52 at 25MHz, a maximum DC current of 635mA, and a DC resistance of 110mR. Operates within a temperature range of -55°C to 105°C. This through-hole component utilizes an axial termination and ferrite core, with a length of 6.35mm and diameter of 2.41mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Diameter | 2.41mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 635mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 52 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 635mA |
| Self Resonant Frequency | 430MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |