Inductor RF Shielded/Molded Wirewound 180uH 2% 790KHz 33Q-Factor Ferrite 69mA 9.4Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Core Material | Ferrite |
| Diameter | 2.41mm |
| Inductance | 180uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 69mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| Self Resonant Frequency | 11MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |