
The 0925-222J is a fixed inductor with a core material of ferrite and a package style of axial. It has a maximum DC current rating of 202mA and an operating temperature range of -55°C to 105°C. The inductor is shielded and has a self-resonant frequency of 95MHz. It is available in a through-hole package and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0925-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Diameter | 2.41mm |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 202mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 202mA |
| Self Resonant Frequency | 95MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
